3-641219-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Nylon | ||
Right Angle | ||
Copper Alloy | ||
Gold | ||
Receptacle | ||
Red | ||
Tin | ||
Cable Mount | ||
-55 to 105 °C | ||
3.9600 mm | ||
9.02 mm | ||
27.74 x 9.02 x 18.42 mm | ||
18.42 mm | ||
27.74 mm | ||
IDT |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694040 |
Schedule B: | 8536694040 |