PDP SEO Portlet

3-641216-4

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Right Angle, MTA-100

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-641216-4
Secondary Manufacturer Part#: 3-641216-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MTA-100 connectors accept discrete and ribbon cable wire sizes ranging from 22 – 28 AWG [0.4 – 0.08 mm2] with maximum insulation outside diameter of .060 [1.52] for terminating single wire and .050 [1.27] for mass termination of wires. Tin plated solid, fused stranded, or stranded (7 strands) wire with PVC insulation can be used on 22 – 28 AWG [0.4 – 0.9 mm2] MTA-100 connectors and 19 stranded wire on 22–24 AWG [0.4– 0.2 mm2] MTA-100 connectors. Only one wire to be terminated into an IDC contact slot.

The wire-to-post connector housing material is flame retardant thermoplastic, either UL94V-2 or UL94V-0 rated.

A full line of .100 [2.54] centerline headers completes the system. Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

  • Right-Angle Post Without Retentive Legs
  • Right-Angle Post (.025 [0.64] Square)
  • Connectors and headers for 2 through 28 positions; wire sizes of 22, 24, 26 and 28 AWG [0.4-0.08 mm2]
  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Benefits derived from the MTA-100 system include increased quality and ease of handling such as
    • One-step assembly
    • No wire stripping
    • Reduced wiring errors
    • Simpler tooling

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Copper Alloy
Gold
Header
Through Hole
4
1
2.54 mm
641216
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  2029
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 87 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.59892