PDP SEO Portlet

3-641213-5

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA 100 Series

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-641213-5
Secondary Manufacturer Part#: 3-641213-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Headers are available with straight or right-angle posts, in flat, polarized or friction lock styles. Headers are available in 2 through 28 positions. Shrouded headers are available in 2 through 14 positions.

  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Meets the material requirements of UL1410 Standards for Television Receiver and Video Products (wire-to post connectors only)
  • Recognized under the Component Program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association.

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  958.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.20443
2500+
$0.9934
5000+
$0.93396
10000+
$0.89103
25000+
$0.78182