3-641191-2
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 3-641191-2
Secondary Manufacturer Part#: 3-641191-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| White | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 6.99 mm | ||
| 5.08 x 6.99 x 13.21 mm | ||
| 13.21 mm | ||
| 5.08 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |