PDP SEO Portlet

3-641126-4

Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole, MTA 100

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-641126-4
Secondary Manufacturer Part#: 3-641126-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Headers are available with straight or right-angle posts, in flat friction lock and shrouded styles. Headers are available in 2 through 24 positions.

  • Wire-to-Post Connectors preloaded with dual beam contacts
  • Connectors and headers, except shrouded headers, are end-to-end stackable
  • Connector styles include both closed end and feedthru connectors with locking ramps, with and without polarizing tabs
  • Molded ribs on housing do not allow reverse mating
  • Posted connectors for 2 through 19 positions
  • Connectors preloaded with IDC contacts
  • All contacts are slotted for insulation displacement (IDC) terminal technique
  • Contacts are lubricated for fretting corrosion protection
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
Polyester
Straight
Copper Alloy
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  790.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 86 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.70223
10000+
$0.66607
25000+
$0.54709
50000+
$0.53934
100000+
$0.52384