3-641119-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: 3-641119-3
Secondary Manufacturer Part#: 3-641119-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 3.96 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |