3-640706-1
Contact Socket Crimp Straight Cable Mount
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-640706-1
Secondary Manufacturer Part#: 3-640706-1
- RoHS 10 Compliant
- Tariff Charges
- Locking lance contact retention
- High mating force
- 250VAC Operating voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.2 to 0.9 mm² | ||
| Wire to Board Connector | ||
| Brass | ||
| Bright Tin | ||
| Signal | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 10 mOhm | ||
| 6.5 A | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.56 mm | ||
| 640706 | ||
| No | ||
| Crimp | ||
| 24 to 18, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907020 |