PDP SEO Portlet

3-640663-1

Miniature Terminal 26 to 22AWG 6.35mm 2.67mm Tin Box

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-640663-1
Secondary Manufacturer Part#: 52K3549
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
0.12 to 0.4 mm²
Tin
265
-55 to 105 °C
Tin
2.67 mm
6.35 x 2.67 mm
6.35 mm
640663
Miniature Terminal
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 143 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.073