3-640622-8
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 3-640622-8
Secondary Manufacturer Part#: 3-640622-8
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Blue | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 2.5400 mm | ||
| 7.75 mm | ||
| 20.32 x 7.75 x 13.21 mm | ||
| 13.21 mm | ||
| 20.32 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |