PDP SEO Portlet

3-640468-4

Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount T/R

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640468-4
Secondary Manufacturer Part#: 3-640468-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 132 Weeks
Price for: Each
Quantity:
Min:8800  Mult:8800  
USD $:
8800+
$0.32267
17600+
$0.29539
26400+
$0.27734
52800+
$0.27592
105600+
$0.27451