PDP SEO Portlet

3-640468-3

Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount T/R

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640468-3
Secondary Manufacturer Part#: 18R0778
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.357
10+
$0.319
25+
$0.298
100+
$0.273
500+
$0.247
1000+
$0.227
2500+
$0.213