PDP SEO Portlet

3-640443-2

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640443-2
Secondary Manufacturer Part#: 3-640443-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Wire-to-post connectors preloaded with dual beam contacts
  • Molded ribs on housing do not allow reverse mating
  • Connectors preloaded with IDC contacts
  • Contacts are lubricated for fretting corrosion protection
  • UL94V-2 Flammability rating
  • 5A Contact current rating
  • 250VAC Operating voltage
  • 5000MO Insulation resistance
  • -55 to 105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.06894