PDP SEO Portlet

3-640442-6

Conn IDC Receptacle 6 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640442-6
Secondary Manufacturer Part#: 3-640442-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MTA-100 series MTA Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. Mass termination of wires provides the lowest applied cost because it drastically reduces the labour content of virtually any cable or harness assembly required. MTA 100 connectors have contacts in a single row on 0.100-inch (2.54mm) centre. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

  • Colour coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Terminates 28 to 22AWG discrete wire or notched ribbon cable
  • 2 to 28 Positions ad shrouded headers 2 to 14 available
  • 250V and 5A Rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
IDT
6
1
2.54 mm
640442

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  169.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.24947
25000+
$0.20378
50000+
$0.20085
100000+
$0.198
200000+
$0.19231