3-640441-3
IDC Connector, 24 AWG, IDC Receptacle, Female, 2.54 mm, 1 Row, 3 Contacts, Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The 3-640441-3 is a 3-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with MTA-100 series headers and MTA-100-series IDC posted connectors.
- 250VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| IDT | ||
| Receptacle | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| 2.54 mm | ||
| 640441 | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |