PDP SEO Portlet

3-640441-2

Connector Housing, MTA-100 Series, Receptacle, 2 Ways, 2.54 mm

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640441-2
Secondary Manufacturer Part#: 3-640441-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-640441-2 from TE Connectivity is a MTA-100 series receptacle. It is a two position receptacle with pitch spacing of 2.54mm and used with MTA.100 header & MTA.100 IDC posted connector.

  • Rated current is 5A and rated voltage is 250VAC
  • Base material of contact is copper alloy with tin plating
  • Housing material is nylon
  • Single row housing
  • High operating temperature range of -55°C to 105°C
  • UL E28476 and CSA LR7189 approved

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
IDT
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.09858
4000+
$0.09353
7500+
$0.09179
14500+
$0.09012
15000+
$0.08816