PDP SEO Portlet

3-640440-7

Conn IDC Receptacle 7 POS 2.54mm IDT ST Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640440-7
Secondary Manufacturer Part#: 3-640440-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
IDT
7
1
2.54 mm
640440

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:8000  Mult:8000  
USD $:
8000+
$0.31581
16000+
$0.28911
32000+
$0.2352
64000+
$0.234
128000+
$0.2328