3-640430-6
Conn IDC Connector F 6 POS 3.96mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Blue | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 9.02 mm | ||
| 23.77 x 9.02 x 18.42 mm | ||
| 18.42 mm | ||
| 23.77 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |