PDP SEO Portlet

3-640428-3

IDC Connector, 22 AWG, IDC Receptacle, Female, 3.96 mm, 1 Row, 3 Contacts, Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640428-3
Secondary Manufacturer Part#: 3-640428-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-640428-3 is a 3-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with the MTA-156 series header.

  • 600VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.27145
1500+
$0.23453
3000+
$0.23016
6000+
$0.22596
12000+
$0.22105