3-640428-2
Conn Power Receptacle 2 POS 3.96mm IDT RA Cable Mount 2 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- 600VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Cable Mount | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |