PDP SEO Portlet

3-640427-7

Conn IDC Connector F 7 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640427-7
Secondary Manufacturer Part#: 3-640427-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.4963
12000+
$0.43961
24000+
$0.43737
48000+
$0.43514
96000+
$0.43291