PDP SEO Portlet

3-640427-5

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640427-5
Secondary Manufacturer Part#: 3-640427-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:250  Mult:1  
USD $:
250+
$0.42861
500+
$0.4188
1000+
$0.411
2000+
$0.4035
4000+
$0.39474