PDP SEO Portlet

3-640427-3

Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 3-640427-3
Secondary Manufacturer Part#: 3-640427-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Tin
3.96 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.24716
1500+
$0.21359
3000+
$0.20413
6000+
$0.19637
12000+
$0.19211