PDP SEO Portlet

3-640426-5

Conn IDC Connector F 5 POS 3.96mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-640426-5
Secondary Manufacturer Part#: 3-640426-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 600VAC Operating voltage
  • 90° Cable exit angle
  • UL94V-2 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Copper Alloy
Tin
Receptacle
Cable Mount
3.96 mm
IDT

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:150  Mult:1  
USD $:
150+
$0.55715
800+
$0.46068
1600+
$0.43648
3400+
$0.42656
6800+
$0.41027