3-640426-3
IDC Connector, IDC Receptacle, Female, 3.96 mm, 1 Row, 3 Contacts, Cable Mount
- RoHS 10 Compliant
- Tariff Charges
The 3-640426-3 is a 3-position 1-row Wire-to-Post Closed-end Receptacle with socket type tin-plated copper alloy contacts and standard white nylon housing. The strain relief IDC connector has nickel-pated underplate, locking lance contact retention and locking ramp mating retention. It is suitable for use with the MTA-156 series header.
- 600VAC Operating voltage
- 90° Cable exit angle
- UL94V-2 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Copper Alloy | ||
| Tin | ||
| Receptacle | ||
| Orange | ||
| Tin | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 3.9600 mm | ||
| 9.02 mm | ||
| 11.89 x 9.02 x 18.42 mm | ||
| 18.42 mm | ||
| 11.89 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |