3-6318490-6
Mezzanine Connector, Free Height, Receptacle, 0.5 mm, 2 Rows, 220 Contacts, Surface Mount
- RoHS 10 Compliant
- Tariff Charges
The 3-6318490-6 is a 220-position 2-row surface-mount Receptacle Assembly with gold-plated copper alloy contacts and black high temperature thermoplastic housing. The 0.5mm free height is a two-piece connector system designed for parallel board-to-board stacking applications. The 0.5mm FH product has been chosen by the PICMG COM Express working group as the interface between embedded modules and carrier cards.
- 0.5A Current rating
- 50VAC Voltage rating
- 200VAC Dielectric withstanding voltage
- 30 cycles Durability
- UL94V-0 Flammability rating
- -40 to 80°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle | ||
| Surface Mount | ||
| 220 | ||
| 2 | ||
| 0.5 mm | ||
| 6318490 | ||
| 4 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |