3-582151-5
Conn Housing RCP 41 POS 5.08mm Crimp ST Panel Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 3-582151-5
Secondary Manufacturer Part#: 3-582151-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Receptacle | ||
| Green | ||
| Panel Mount | ||
| 5.0800 mm | ||
| 18.92 mm | ||
| 121.67 x 18.92 x 10.16 mm | ||
| 10.16 mm | ||
| 121.67 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907060 |