PDP SEO Portlet

3-582119-0

Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 3-582119-0
Secondary Manufacturer Part#: 3-582119-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Beryllium Copper
Gold
Receptacle
240
Through Hole
-55 to 85 °C
11.68 x 5.08 x 5.84 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:8000  Mult:100  
USD $: