3-582118-9
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 3-582118-9
Secondary Manufacturer Part#: 3-582118-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| 240 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 11.68 x 4.44 x 5.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |