3-582118-2
Conn Test Probe RCP 2 POS Solder RA Thru-Hole 1 Port
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Other Connectors
Avnet Manufacturer Part #: 3-582118-2
Secondary Manufacturer Part#: 3-582118-2
- RoHS 10 Compliant
- Tariff Charges
3-582118-2 is a test probe receptacle designed to provide low-cost test probe capability of circuits on PC boards, with-out interruption of operating currents, with precise reliability.
- Side Entry, red colour receptacle
- 4.75A contact current rating
- Brass base with gold plated contact
- 3.3mm [ .13in ] termination post & tail length
- Nylon 6/6 housing
- Operating temperature range from -55 to 85°C [ -67to 185°F ]
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon 66 | ||
| Right Angle | ||
| Beryllium Copper | ||
| Gold | ||
| Receptacle | ||
| 240 | ||
| Through Hole | ||
| -55 to 85 °C | ||
| 11.68 x 4.44 x 5.84 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |