PDP SEO Portlet

3-582118-0

Manufacturer:TE Connectivity
Product Category: Connectors, Other Connectors
Avnet Manufacturer Part #: 3-582118-0
Secondary Manufacturer Part#: 3-582118-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Beryllium Copper
Gold
Receptacle
240
Through Hole
-55 to 85 °C
11.68 x 4.44 x 5.84 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$3.90154
95+
$3.7536
200+
$3.6045
400+
$3.48475
800+
$3.41558