PDP SEO Portlet

3-5435802-8

Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC PC Pins 2.54mm Thru-Hole

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-5435802-8
Secondary Manufacturer Part#: 3-5435802-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Gold
265
Through Hole
-55 to 105 °C
SPST
22.35 x 9.65 x 7.37 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:2496  Mult:2496  
USD $: