PDP SEO Portlet

3-5435640-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-5435640-5
Secondary Manufacturer Part#: 3-5435640-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-55 to 105 °C
SPST
12.19 x 9.65 x 8.64 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  3940
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: