PDP SEO Portlet

3-5353652-6

Conn Stacking PL 440 Position 8mm Stack Height 0.5mm Solder Straight SMD Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-5353652-6
Secondary Manufacturer Part#: 3-5353652-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3-5353652-6 is a PCB mount header.

  • 440 number of positions, vertical PCB mount orientation?
  • 50VDC operating voltage, 2Mohm insulation resistance
  • Maximum dielectric withstanding voltage is 200VAC
  • Black primary product colour, copper alloy contact base material
  • Gold contact mating area plating material
  • Maximum contact current rating is 0.5A
  • Centreline (pitch) is 0.5mm?(0.02inch), connector height is 8mm?(0.314inch)
  • High housing temperature rating, signal circuit application, UL 94V-0 rating
  • Operating temperature range from -40 to 85°C

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold Over Nickel
Solder
Plug
Surface Mount
440
2
0.5 mm
5353652
8 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1159.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$17.57274