PDP SEO Portlet

3-5353515-0

Conn Fine Pitch Connector PL 30 POS 0.5mm Solder ST SMD T/R

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-5353515-0
Secondary Manufacturer Part#: 3-5353515-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6T
Straight
Copper Alloy
Gold
Plug
Black
Gold
245
Surface Mount
0.5000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 110 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$8.17274
12000+
$7.14125
24000+
$7.105
36000+
$7.06875
48000+
$7.0325