PDP SEO Portlet

3-5353512-0

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-5353512-0
Secondary Manufacturer Part#: 3-5353512-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 6T
Straight
Copper Alloy
Gold
Receptacle
Black
Gold
245
Surface Mount
0.5000 mm
5.1 mm
12.1 x 5.1 x 1.25 mm
1.25 mm
12.1 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 190 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: