PDP SEO Portlet

3-5331272-9

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 3-5331272-9
Secondary Manufacturer Part#: 3-5331272-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
1.78 mm
3.5 x 1.78 mm
3.5 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 78 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.6587
60000+
$0.42774
120000+
$0.41039
240000+
$0.39305
480000+
$0.38583