3-520408-2
Quick Disconnect Terminal, Ultra-Fast Plus FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Terminals, Quick Disconnect Terminals
Avnet Manufacturer Part #: 3-520408-2
Secondary Manufacturer Part#: 3-520408-2
- RoHS 10 Compliant
- Tariff Charges
The 3-520408-2 from TE Connectivity is an Ultra-fast plus fully insulated FASTON receptacle. This fully insulated premier line FASTON receptacle with insulation crimp helps to prevent shock and short hazards.
- Wire range from 16AWG to 14AWG
- Blue colour insulated terminal
- Suitable for 0.81mm x 6.35mm tab size
- Tin plated, copper alloy terminal
- Nylon housing
- Terminal base material is brass
- UL rated at 105°C
- Maximum electrical rating is 600V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Brass | ||
| Tin | ||
| Tin | ||
| 10.38 mm | ||
| 21.72 x 10.38 mm | ||
| 21.72 mm | ||
| 5.16 mm² | ||
| 16 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |