PDP SEO Portlet

3-520141-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Quick Disconnect, 6.35mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-520141-2
Secondary Manufacturer Part#: 90F3720
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-520141-2 is a Crimp Terminal with nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. Straight orientation, 1.31 to 2.08mm² wire cross-section, blue barrel, insulation support style, quick disconnect pin type, 6.35 x 0.81mm tab size and 16 to 14AWG wire size. Designed for full mating with a variety of tab styles including those with shoulders. This crimp terminal is suitable for wires/cables.

  • Designed for correct lead-in of tab
  • Funnel wire entry
  • Wire stop
  • Visual inspection of crimp and wire brush
  • F-crimp type
  • 600V Maximum voltage rating
  • Discrete wire/cable type

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
10.38 mm
23.74 x 10.38 mm
23.74 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.299
10+
$0.262
25+
$0.227
100+
$0.212
500+
$0.198
1000+
$0.172
2500+
$0.166