PDP SEO Portlet

3-520133-2

Quick Disconnect Terminal, Ultra-Fast FASTON 250, Female Flag Disconnect, 6.35mm x 0.81mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-520133-2
Secondary Manufacturer Part#: 90F3718
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 3-520133-2 is a female quick Disconnect Terminal made of copper alloy with tin plated finish and blue nylon 6/6 housing. This ultra-fast fully insulated receptacle features a brass terminal base, its one-piece fully insulated premier line receptacle crimp helps to prevent shock and short hazards, full mating with a variety of tab styles including those with shoulders. The user-friendly design combines easy mating with rounded corners. Preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing. The receptacle housing completely encloses a tin plated copper alloy premier receptacle which has been stress-relieved for increased durability and resistance to abuse. The receptacle is recessed sufficiently within the housing to allow its use in 600V applications. It accepts 16 to 14AWG wire.

  • Funnel wire entry
  • Wire stop
  • Mating tab thickness marked on terminal and visible through housing
  • UL94V-2 Flammability rating
  • 600V Maximum voltage
  • 105°C Operating temperature rating

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
9.78 mm
16.05 x 9.78 mm
16.05 mm
5.16 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.239
10+
$0.231
25+
$0
100+
$0
500+
$0.211
1000+
$0.199
2500+
$0.195