PDP SEO Portlet

3-5174682-7

Conn D-Subminiature RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-5174682-7
Secondary Manufacturer Part#: 3-5174682-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.5400 mm
17.2 mm
53.22 x 17.2 x 7.3 mm
7.3 mm
53.22 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$14.38701
25+
$13.8204
50+
$13.3164
100+
$12.84475
200+
$12.56589