PDP SEO Portlet

3-435640-8

Switch DIP OFF ON SPST 7 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-435640-8
Secondary Manufacturer Part#: 3-435640-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
265
Through Hole
-55 to 105 °C
SPST
19.81 x 9.65 x 8.64 mm
OFF (ON)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509065
Schedule B: 8536509065
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:2688  Mult:2688  
USD $: