PDP SEO Portlet

3-350945-0

Conn Power PIN 5 POS 6.35mm Solder RA Thru-Hole 5 Terminal 1 Port

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 3-350945-0
Secondary Manufacturer Part#: 3-350945-0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Pins and sockets can be intermixed in the same housing
  • Positive polarization
  • Rear cavity identification
  • Contacts completely enclosed in housings
  • Positive locking housings
  • Insulation capability to .200 [5.08] diameter
  • Removable, crimp snap-in contacts
  • Low contact mating force
  • Contacts accept 30-10 AWG [.05-5.0 mm2] wire sizes
  • Contacts available with pretin or gold plating
  • Dual locking lances provide optimum contact stability
  • Panel mount or free-hanging
  • Mate with Universal MATE-N-LOK II Housings
  • Available in UL 94V-O flame retardant material. Meets the material requirements of table 25.1 of U.L. Standard 1410 (television receivers and video products)
  • Not for interrupting current
  • Harness to PC Board capability using pin or socket headers
  • Pin and socket headers are available in both vertical and right-angle style
  • Solderability — headers meet MIL-

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Gold
Pin
Through Hole
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$5.04465
75+
$4.814
150+
$4.564
300+
$4.352
1120+
$3.88019