PDP SEO Portlet

3-350815-2

Quick Disconnect Terminal 14-16AWG RCP 21.71mm 8.53mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-350815-2
Secondary Manufacturer Part#: 72C5488
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Ultra-Fast Fully Insulated FASTON Receptacle and Tab offers the advantage of a completely protected terminal and a wire crimp with comparable electromechanical performance to open barrel “F” crimp FASTON Terminals.

The “User-Friendly” design combines easy mating with rounded corners. The .187 and .250 series receptacles incorporate a two-stage roll configuration and a cantilever mounted dimple which provides easy insertion and multiple independent points of contact for reduced tab interface resistance.

Ultra-Fast Fully Insulated FASTON Receptacles, Flag Receptacles and Tabs preclude the need for costly electrical safety interlocks or special protective shields to help prevent shock hazards. In addition, electrical short circuits from exposed leads are eliminated, even in equipment requiring close contact spacing.

The Ultra-Fast FASTON Receptacle, Flag Receptacle and Tab are preinsulated assemblies featuring a housing molded from type 6/6 nylon material with a +130°C UL temperature rating.

The Ultra-Fast FASTON Receptacle housing completely encloses a tin plated copper alloy Premier FASTON receptacle which has been stress-relieved for increased durability and resistance to abuse. The FASTON receptacle is recessed sufficiently within the housing to allow its use in 600-volt applications. The receptacle portion of the terminal is designed for positive mating with a variety of tabs, including those with shoulders. The housing has a slotted membrane which is displaced by two tab shoulders allowing proper engagement of tab and receptacle while maintaining the fully insulated characteristic.

Positive entry and lead-in of the tab is provided by the inner housing wall and the lead-in on the terminal rolls.

This permits positive engagement, even in blind mating locations.

  • One-piece Fully Insulated Premier Line FASTON Receptacle crimp helps prevent shock and short hazards
  • Designed for correct lead-in of tab
  • Designed for full mating with a variety of tab styles including those with shoulders
  • Funnel wire entry
  • Wire Stop
  • Visual inspection of crimp and wire brush
  • Assemblies are color-coded by wire size
  • Assemblies contain wire size and tab size designation
  • Mating tab thickness marked on terminal and visible through housing (.187 Series)
  • Application tooling available to meet production requirements
  • Tin plated copper alloy terminals
  • UL rated at + 105°C
  • Terminates 16-14 AWG solid, fused and stranded wire (Flags terminate stranded wire only)

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8.53 mm
21.71 x 8.53 mm
21.71 mm
2.41 mm²
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.319
10+
$0.275
25+
$0.258
100+
$0.234
500+
$0.208
1000+
$0.198