3-350566-1
PCB Terminal, Phosphor Bronze, 1.85 mm, Tin
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 3-350566-1
Secondary Manufacturer Part#: 3-350566-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Pin | ||
| Bright Tin | ||
| 265 | ||
| Cable Mount | ||
| 6.35 x 3.68 mm | ||
| No | ||
| Crimp | ||
| 22 to 18, 22 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |