PDP SEO Portlet

3-338315-2

D Sub Connector, DB25, Standard, Receptacle, AMPLIMITE HD-20, 25 Contacts, DB, Solder

Manufacturer:TE Connectivity
Product Category: Uncategorized, All Products
Avnet Manufacturer Part #: 3-338315-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.

  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 6.3
1+
$6.3
5+
$5.95
10+
$5.55
25+
$5.2
50+
$4.98
100+
$4.7
250+
$4.47
SubTotal:
$6.30