3-338314-2
Conn D Subminiature Receptacle 15 POS DA Shell Size 2.74mm Solder ST Through Hole Tray
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 3-338314-2
Secondary Manufacturer Part#: 99X1275
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Polyester|Steel | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Receptacle | ||
| Tin Over Nickel | ||
| 265 | ||
| Through Hole | ||
| 15 | ||
| 2 | ||
| -55 to 105 to 105 °C | ||
| 2.74 mm | ||
| 12.4 mm | ||
| 39.2 x 12.4 x 12.1 mm | ||
| 12.1 mm | ||
| 39.2 mm | ||
| 338314 | ||
| DA | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |