PDP SEO Portlet

3-338313-2

D Sub Connector, DB9, Standard, Receptacle, AMPLIMITE CGS RC, 9 Contacts, DE, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-338313-2
Secondary Manufacturer Part#: 3-338313-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMPLIMITE HD-20 series Solder-cup D-sub Connectors with phosphor bronze duplex plated contacts with gold flash on mating end, tin on solder cup with entire contact nickel under-plated, thermoplastic inserts and steel, tin or zinc plated shell.

  • Preloaded duplex-plated solder cup contacts
  • Two-piece UL94V-0 rated plastic insert
  • Anti-solderwicking contact design
  • Intermateable with other subminiature D connectors
  • Available in 9, 15, 25 and 37 position (shell sizes 1-4) plugs and receptacles
  • Easy application without special application tools
  • Shields offer full EMI shielding and ESD insulation
  • Crimped shield termination for low impedance
  • Shield crimp provides strain relief
  • Shields may be post moulded or covered with enclosures

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Steel
Straight
Phosphor Bronze
Gold Over Nickel
Receptacle
Tin Over Nickel
265 °C
Through Hole
9
2
-55 to 105 to 105 °C
2.74 mm
12.4 mm
30.9 x 12.4 x 12.1 mm
12.1 mm
30.9 mm
338313
1
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:55  Mult:1  
USD $:
55+
$5.70051
110+
$4.91392
165+
$4.6991
330+
$4.5192
660+
$4.42109