PDP SEO Portlet

3-338311-2

Conn D Subminiature Plug 25 POS 3 Shell Size 2.74mm Solder ST Through Hole Tray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-338311-2
Secondary Manufacturer Part#: 3-338311-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyester|Steel
Straight
Phosphor Bronze
Gold Over Nickel
Plug
Tin Over Nickel
265
Through Hole
25
2
-55 to 105 to 105 °C
2.74 mm
12.3 mm
53.1 x 12.3 x 12.6 mm
12.6 mm
53.1 mm
338311
3
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$13.1869
30+
$12.66172
55+
$12.2067
150+
$11.76875
300+
$11.51325