PDP SEO Portlet

3-336369-5

Conn Housing Unsealed Housing Receptacle 1 POS ST Cable Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 3-336369-5
Secondary Manufacturer Part#: 3-336369-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTON housings are designed to be used with the FASTON terminal line. They come in size .250 in multiple positions and configurations. Included in this line are special connectors, including water valve connectors, microswitch connectors, gas valve connectors, and various other special application connectors. Many of these housings are available in both V-2 and V-0 rated materials. Translucent plastic insulating sleeves are available for use with FASTON receptacles and flags.

  • Straight Style Receptacle Housing multiple position and special application housings available
  • Various materials and temperature ratings available
  • Accept FASTON receptacles
  • Special application housings include microswitch, gas valve, wax motor and water valve housings
  • Available in .250 Series
  • Translucent plastic insulating sleeves in both straight and flag configurations
  • Style B
  • Material: Nylon
  • Color: Natural

Technical Attributes

Find Similar Parts

Description Value
Nylon 6.6
Straight
Receptacle
Black
16 A
Cable Mount
1
-40 to 105 to 105 °C
24.4 mm
9.3 x 24.4 x 5.3 mm
5.3 mm
9.3 mm
336369
Unsealed Housing
220 Vac
22-12 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 125 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.14949
30000+
$0.14874
105000+
$0.14798
255000+
$0.14722
510000+
$0.14647