PDP SEO Portlet

3-331272-4

Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 3-331272-4
Secondary Manufacturer Part#: 3-331272-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Receptacle
265
Surface Mount
1.78 mm
3.51 x 1.78 mm
3.51 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 7419801500
Schedule B: 7419805500
In Stock :  0
Additional inventory
Factory Lead Time: 73 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.35279
60000+
$0.32505
120000+
$0.3234
240000+
$0.32175
480000+
$0.3201